
Rectangular strain gauge pressure sensor with a vented gauge pressure type, offering 2% accuracy. Features a through-hole mount for PCB applications and an analog voltage output. Operates within a pressure range of 0 to 15 PSI, with a maximum operating pressure of 30 PSI. The sensor functions across an operating temperature range of -20°C to 105°C and requires a supply voltage of 5V, drawing a maximum supply current of 3.5mA. RoHS compliant with a 1ms response time.
Honeywell ASDXRRX015PGAA5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 2.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX015PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
