The Honeywell ASDXRRX030PD7A5 is a differential pressure sensor with an operating pressure range of -30psi to 30psi and a maximum overload pressure of 60psi. It operates on a supply voltage of 4.75 to 5.25V and has a maximum supply current of 5mA. The device has an accuracy of ±2 and a response time of 0.46. The sensor is available in an 8-pin DIP package and is suitable for use in air or gas environments. It has a minimum operating temperature of -20°C and a maximum operating temperature of 105°C.
Honeywell ASDXRRX030PD7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ASDXRRX030PD7A5 to view detailed technical specifications.
No datasheet is available for this part.