
This DIP pressure sensor from Honeywell operates within a temperature range of -20°C to 105°C and is designed for through hole mounting. The device is powered by a 3.3V supply and has a maximum supply current of 3.5mA. It is compliant with RoHS regulations and is suitable for use in environmental sensing applications.
Honeywell ASDXRRX030PDAA3 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX030PDAA3 to view detailed technical specifications.
No datasheet is available for this part.