The Honeywell ASDXRRX030PDSA5 is a differential pressure sensor with an operating pressure range of -30psi to 30psi and an accuracy of ±2%. It has a maximum operating supply voltage of 5.25V and a maximum supply current of 5mA. The device is available in an 8-pin DIP package and has a response time of 0.46 seconds. The sensor is designed for use in air or gas media and has a minimum operating temperature of -20°C and a maximum operating temperature of 105°C.
Honeywell ASDXRRX030PDSA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ASDXRRX030PDSA5 to view detailed technical specifications.
No datasheet is available for this part.