
This piezoresistive pressure sensor offers a 30 PSI operating pressure range with a maximum of 60 PSI. It features a 5V operating supply voltage, a 5mA maximum supply current, and a 1ms response time. The sensor provides a digital I2C output and is RoHS compliant. Designed for through-hole mounting with a DIP package, it operates from -20°C to 105°C and boasts 2% accuracy.
Honeywell ASDXRRX030PG7A5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, I2C |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 3.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX030PG7A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.