Honeywell ASDXRRX100PD2A5 technical specifications.
| Package/Case | Radial |
| Reach SVHC Compliant | Unknown |
| Supply Current | 3.5mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX100PD2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
