The ASDXRRX100PD7A5 is a differential pressure sensor from Honeywell with an accuracy of 2%. It operates within a temperature range of -20°C to 105°C and has a supply current of 3.5mA. The sensor is rated for 5V and features a radial package style. It is designed for board mount applications and is compatible with I2C output type.
Honeywell ASDXRRX100PD7A5 technical specifications.
| Accuracy | 2% |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 200PSI |
| Operating Pressure | 100PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Series | ASDX |
| Supply Current | 3.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX100PD7A5 to view detailed technical specifications.
No datasheet is available for this part.