Honeywell ASDXRVX005ND7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5inH2O to 5inH2O |
| Maximum Overload Pressure | 10inH2O |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ASDXRVX005ND7A5 to view detailed technical specifications.
No datasheet is available for this part.