Honeywell AWM1300V technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 50mV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Response Time | 3ms |
| Series | AWM1000 |
| Weight | 10.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM1300V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.