Honeywell AWM92100V technical specifications.
| Accuracy | 0.35% |
| Body Material | SILICON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 77mV |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 10V |
| Output Voltage | 77mV |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | AWM90000 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM92100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
