
SPDT snap-action switch featuring silver contacts and a pin plunger actuator. Rated for 20A at 480VAC and 250VDC, with a 125V AC/DC rating also specified. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 121°C. Chassis mountable via screw terminals, this RoHS compliant component has an operating force of 5.28N.
Honeywell BA-1R2416-A42 technical specifications.
| Contact Material | Silver |
| Differential Travel | 0.006inch |
| Material | Plastic |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 528N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Overtravel | 254mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1R2416-A42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.