
SPDT momentary snap acting switch with a pin plunger actuator. Features a 15A contact current rating with silver contacts and a 125VDC/125VAC voltage rating. Offers a mechanical life of 20,000,000 cycles and operates across a temperature range of -55°C to 85°C. Designed for panel mounting with screw terminals and a straight orientation.
Honeywell BA-1R3511 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 184gf |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1R3511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.