Honeywell BA-1R7223524-A2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 2.5N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell BA-1R7223524-A2 to view detailed technical specifications.
No datasheet is available for this part.