
SPDT snap action switch featuring a simulated roller lever actuator with a 398mm length. Rated for 20A at 480VAC and 250VDC, with a 1491.4VA rating. Silver contacts and a plastic housing ensure durability, operating between -55°C and 85°C with a mechanical life of 20,000,000 cycles. Mounting is via screw terminals for chassis applications, requiring 1.39N operating force.
Honeywell BA-1RV133-A4 technical specifications.
| Actuator Length | 398mm |
| Contact Material | Silver |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 0.01inch |
| Orientation | Straight |
| Overtravel | 114mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1RV133-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
