Honeywell BA-1RV54352411-A21 technical specifications.
| Depth | 17.45mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 22.68g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1RV54352411-A21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.