
SPDT snap action switch featuring a straight lever actuator with a 356mm length. Rated for 16A at 480VAC, this switch offers silver/cadmium contacts and screw termination. Operating force is 1.67N with a 0.03-inch operating position and 165mm overtravel. Mechanical life exceeds 20 million cycles, with an operating temperature range of -55°C to 121°C. Chassis mountable via screw, this RoHS compliant component is suitable for general applications.
Honeywell BA-1RV5435247-A2 technical specifications.
| Actuator Length | 356mm |
| Contact Material | Silver, Cadmium |
| Depth | 17.45mm |
| Length | 49.35mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 165mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1RV5435247-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.