
SPDT snap-action switch featuring a pin plunger and screw termination. Rated for 20A at 600VAC and 250VDC, with a 1491.4VA rating. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Constructed from plastic with silver contacts, it mounts via screw to a chassis.
Honeywell BA-2R281-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2R281-A2 to view detailed technical specifications.
No datasheet is available for this part.
