
SPDT momentary snap acting switch featuring a stainless steel plunger actuator and screw terminals. Rated for 20A at 125VDC and 125VAC, with a maximum DC voltage rating of 250V and AC voltage rating of 480V. Offers a mechanical life of 20,000,000 cycles, operating force of 612N, and a wide temperature range from -55°C to 85°C. Panel mountable with a straight orientation, this RoHS compliant switch is designed for general applications.
Honeywell BA-2RB technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 612N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.