SPDT momentary snap acting switch with solder terminals and a hardened steel plunger actuator. Features a 20A contact current rating, 125VDC and 125VAC voltage ratings, and a maximum AC voltage rating of 480V. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. Panel mount design with a threaded body and a 6.83mm actuator length.
Honeywell BA-2RQ1 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel |
| Operating Force | 612N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
