
SPDT momentary snap acting switch with screw terminals, rated for 20A and 125VDC/480VAC. Features silver contacts, a plastic housing, and a mechanical life of 20 million cycles. Operating force is 612N, with a pretravel of 127mm and an operating position of 1626mm. This RoHS compliant component is designed for chassis mounting and operates within a temperature range of -55°C to 85°C.
Honeywell BA-2RT technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.