
SPDT momentary snap acting/limit switch featuring a 20A current rating and 125VDC voltage rating. This general-purpose switch offers a robust mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Equipped with silver contacts and screw terminals, it is designed for panel or chassis mounting with a straight orientation. The switch boasts a 0.5A, 125VDC rating for its momentary function and is RoHS compliant.
Honeywell BA-2RV136-A2 technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 178mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 227N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 101mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV136-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
