
SPDT momentary snap action switch featuring a straight lever actuator with a 635mm length. This panel mount switch offers a 20A contact current rating with silver contacts and a 20,000,000 cycle mechanical life. It operates within a temperature range of -55°C to 85°C and supports up to 480VAC and 250VDC. The switch has screw terminals and a chassis mount design, with IP64 ratings for environmental protection.
Honeywell BA-2RV191-A2 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 178mm |
| Length | 75.84mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 101mm |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2RV191-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
