Honeywell BA-2SV22T technical specifications.
| Actuator Material | Stainless Steel |
| Current Rating | 30A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2SV22T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.