
SPDT snap acting switch with a steel roller lever actuator. Features a 10A max current rating and 125VDC/125VAC voltage rating. Designed for chassis or screw mounting with a straight orientation and conduit termination. Operating temperature range from -32°C to 71°C. RoHS compliant.
Honeywell BAF1-2RN2-RH technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 33mm |
| Length | 101.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 890N |
| Orientation | Straight |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 556mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 54.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-2RN2-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.