
The BAF1-2RN28-LH is a 20A SPDT on-momentary switch from Honeywell, designed for chassis mount applications. It features a maximum operating temperature range of -32°C to 71°C and a voltage rating of 125V AC. This switch is RoHS compliant and available in bulk packaging. With a throw configuration of SPDT and an operating force of 890N, it is suitable for various general-purpose applications.
Honeywell BAF1-2RN28-LH technical specifications.
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 890N |
| Overtravel | 635mm |
| Packaging | Bulk |
| Pretravel | 556mm |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-2RN28-LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.