
The BAF1-2RN28-RH is a 20A snap action switch from Honeywell, suitable for chassis mount applications. It has a maximum operating temperature of 71°C and a minimum operating temperature of -32°C. The switch is rated for 125V AC and DC, and is compliant with RoHS regulations.
Honeywell BAF1-2RN28-RH technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 33mm |
| Length | 101.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 890N |
| Overtravel | 635mm |
| Pretravel | 556mm |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 124.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-2RN28-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.