Honeywell BAF1-2RQ3-LH technical specifications.
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 112N |
| Operating Position | 7500mm |
| Overtravel | 127mm |
| Packaging | Bulk |
| Pretravel | 239mm |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-2RQ3-LH to view detailed technical specifications.
No datasheet is available for this part.