This 20A SPDT on-mom switch has a maximum operating temperature of 71°C and a minimum operating temperature of -32°C. It is rated for 125V DC and 250V AC and is designed for chassis mount with a screw termination. The switch is compliant with RoHS regulations and has a throw configuration of SPDT.
Honeywell BAF1-2RQ9-RH technical specifications.
| Current Rating | 20A |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 112N |
| Operating Position | 6469mm |
| Orientation | Straight |
| Overtravel | 396mm |
| Pretravel | 239mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-2RQ9-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.