Honeywell BAF1-2RQ9-RH-MCG technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 0.5@125VDCA |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 11.12N |
| Mounting | Screw Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell BAF1-2RQ9-RH-MCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.