Honeywell BAF1-2RQN8-LH technical specifications.
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 33mm |
| Length | 101.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 356N |
| Operating Position | 6469mm |
| Overtravel | 475mm |
| Pretravel | 318mm |
| RoHS Compliant | Yes |
| Series | BAF1 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 92.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BAF1-2RQN8-LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.