Honeywell BE-4R5000PG6DS technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10000PSI |
| Operating Pressure | 5000PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BE-4R5000PG6DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
