
The BFL1-AW1 is a 125V AC rated snap action switch with a current rating of 5A. It has a mounting style of chassis mount and a throw configuration of SPDT. The switch has a maximum operating temperature of 71°C and a minimum operating temperature of -32°C. It is packaged in bulk and is compliant with RoHS regulations.
Honeywell BFL1-AW1 technical specifications.
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 6.878inch |
| Length | 73.45mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 195N |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BFL1-AW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.