Honeywell BFL1-AW1-RH01 technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 198gf |
| Packaging | Bulk |
| Series | BF |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BFL1-AW1-RH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.