The BFL1-BL1 is a basic switch with a current rating of 11A and a maximum operating temperature of 71°C. It is designed for screw mount applications and is compliant with RoHS regulations. The switch has a throw configuration of SPDT and can handle a maximum voltage rating of 250V DC. It is suitable for use in a variety of applications, including those with high operating forces of up to 1056N.
Honeywell BFL1-BL1 technical specifications.
| Current Rating | 11A |
| Differential Travel | 165mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 1056N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BFL1-BL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
