This 11A SPDT limit switch features a maximum operating temperature range of -32°C to 71°C and a maximum current rating of 15A. It is designed to operate with an operating force of 1056N and is compliant with RoHS regulations. The switch is available in a screw mount package type and is suitable for applications requiring a high current rating and reliable operation.
Honeywell BFL1-BL2 technical specifications.
| Current Rating | 11A |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Operating Force | 1056N |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BFL1-BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.