Honeywell BFL1-BP1 technical specifications.
| Current Rating | 11A |
| Max Current Rating | 11A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 1223N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BFL1-BP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
