This 11A SPDT limit switch from Honeywell features a screw mount package and operates within a temperature range of -32°C to 71°C. It has a maximum operating force of 195N and is compliant with RoHS regulations. The switch has a throw configuration of SPDT and a termination type of conduit.
Honeywell BFL1-BW3 technical specifications.
| Current Rating | 11A |
| Max Current Rating | 11A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Operating Force | 195N |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BFL1-BW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
