Honeywell BFR1-BL3 technical specifications.
| Current Rating | 11A |
| Max Current Rating | 11A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Screw |
| Operating Force | 1056N |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BFR1-BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
