
SPDT momentary snap acting/limit switch featuring silver, cadmium contacts and a 22A current rating. This general-purpose switch offers a 480V AC maximum voltage rating and operates within a temperature range of -55°C to 85°C. With a mechanical life of 20,000,000 cycles, it includes screw and solder termination options for chassis mounting. The switch has a straight orientation and an operating force of 278N.
Honeywell BM-1R technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 278N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
