SPDT snap-action switch with N.O./N.C. contacts, rated for 22A at 480VAC (745.7VA). Features a plunger actuator with a 2.78N operating force and 0.015-inch operating position. Constructed with silver and cadmium contacts and a plastic housing, it offers a mechanical life of 20 million cycles. Mounting options include chassis mount, screw, and solder terminals. Operating temperature range is -55°C to 121°C.
Honeywell BM-1R2420 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 278N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BM-1R2420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
