SPDT snap-action switch featuring a steel plunger actuator and silver contacts. Rated for 22A at 480VAC (745.7VA), with a mechanical life of 20 million cycles. Operates within a temperature range of -55°C to 85°C, requiring 2.78N operating force. Termination via solder tabs, with chassis and screw mounting options.
Honeywell BM-1RD373 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 278N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BM-1RD373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
