Honeywell BME6-2RN373 technical specifications.
| Approvals | UL, CSA |
| Height | 71.04mm |
| Length | 77.22mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 667N |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BME6-2RN373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
