
The BME6-2RQ171 is a limit switch from Honeywell with a maximum current rating of 22A and a voltage rating of 125V AC. It features a chassis mount design with a screw mount package type and operates within a temperature range of -32°C to 71°C. The switch is rated for IP40 and is compliant with RoHS regulations.
Honeywell BME6-2RQ171 technical specifications.
| Max Current Rating | 22A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 361N |
| Overtravel | 556mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | E6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BME6-2RQ171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
