Honeywell BP357DN technical specifications.
| Operating Force | 0.5N |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BP357DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.