Honeywell BP425DR technical specifications.
| Max Supply Voltage | 28V |
| Nominal Supply Current | 24mA |
| Pressure Type | Gauge |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BP425DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.