Honeywell BX24C4L technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 72.9mm |
| Length | 146.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.5N |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Pretravel | 178mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Width | 52.32mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BX24C4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
