Honeywell BX24P4L technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 73.18mm |
| Length | 146.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BX2 Switches |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BX24P4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
