
The BX2A3K is a rotary snap action switch with a chassis mount design, rated for 120V and operating within a temperature range of -40°C to 70°C. It features a throw configuration of SPDT and a termination of conduit. The switch is compliant with RoHS regulations and has a packaging of bulk with a quantity of one. It is also rated for IP67, waterproof, and dust tight.
Honeywell BX2A3K technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Depth | 73.18mm |
| Length | 146.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BX2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BX2A3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
