Honeywell BX2P4L technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, IEC |
| Body Material | Stainless Steel |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 73.18mm |
| Length | 146.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Screw |
| Number of Positions | 2 |
| Operating Force | 45N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BX2 |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BX2P4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
