Honeywell BX4A3E technical specifications.
| Actuator Type | Rotary |
| Contact Material | Gold |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 72.9mm |
| Height | 146.05mm |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 51.85mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BX4A3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.